Direct
Direct
Direct
Parametric Equivalent

MPMT10014001DT1 | |
|---|---|
DigiKey Part Number | MPMT10014001DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPMT10014001DT1 |
Description | RES NETWORK 2 RES 1K, 4K OHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1k, 4k Ohm ±0.5% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 4k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.5% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.1% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMT10014001AT1 | Vishay Dale Thin Film | 2 381 | MPMT-1K/4KCT-ND | € 5,75000 | Direct |
| MPMT10014001BT1 | Vishay Dale Thin Film | 0 | MPMT10014001BT1-ND | € 1,70625 | Direct |
| MPMT10014001FT1 | Vishay Dale Thin Film | 0 | MPMT10014001FT1-ND | € 1,42832 | Direct |
| MPMT10014001CT1 | Vishay Dale Thin Film | 0 | MPMT10014001CT1-ND | € 1,59791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,48424 | € 1 484,24 |
| Unit Price without VAT: | € 1,48424 |
|---|---|
| Unit Price with VAT: | € 1,81077 |


