
MPMT10012002AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT10012002AT5TR-ND - Tape & Reel (TR) 764-MPMT10012002AT5CT-ND - Cut Tape (CT) 764-MPMT10012002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10012002AT5 |
Description | MPMT 1K 20K 0.1%ABS 0.05%RATIO T |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1k, 20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 20k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,83000 | € 6,83 |
| 10 | € 4,69800 | € 46,98 |
| 25 | € 4,12000 | € 103,00 |
| 50 | € 3,75780 | € 187,89 |
| 100 | € 3,44990 | € 344,99 |
| 250 | € 3,11288 | € 778,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,90210 | € 1 451,05 |
| 1 000 | € 2,72309 | € 2 723,09 |
| 1 500 | € 2,63118 | € 3 946,77 |
| 2 500 | € 2,52720 | € 6 318,00 |
| Unit Price without VAT: | € 6,83000 |
|---|---|
| Unit Price with VAT: | € 8,33260 |

