100 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B100DSTSV

DigiKey Part Number
764-M55342K06B100DSTSV-ND
Manufacturer
Manufacturer Product Number
M55342K06B100DSTSV
Description
RES 100 OHM 1% 100PPM 0705
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Features
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25€ 10,55560€ 263,89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,55560
Unit Price with VAT:€ 12,87783