Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M55342H08B1E00RWS | |
|---|---|
DigiKey Part Number | 764-M55342H08B1E00RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342H08B1E00RWS |
Description | RES SMD 1K OHM 1% 0.8W 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H08B1E00RWS Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -65°C ~ 150°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tray | Supplier Device Package |
Part Status Active | Size / Dimension 0.209" L x 0.098" W (5.31mm x 2.49mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342E08B1E00RT5 | Vishay Dale Thin Film | 0 | 764-M55342E08B1E00RT5TR-ND | € 3,26412 | Parametric Equivalent |
| M55342E08B1E00RTI | Vishay Dale Thin Film | 0 | 764-M55342E08B1E00RTITR-ND | € 16,92640 | Parametric Equivalent |
| M55342E08B1E00RTS | Vishay Dale Thin Film | 0 | 764-M55342E08B1E00RTSTR-ND | € 14,24520 | Parametric Equivalent |
| M55342E08B1E00RWI | Vishay Dale Thin Film | 0 | 764-M55342E08B1E00RWI-ND | € 16,92640 | Parametric Equivalent |
| M55342E08B1E00RWS | Vishay Dale Thin Film | 0 | 764-M55342E08B1E00RWS-ND | € 14,24520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 14,24520 | € 356,13 |
| Unit Price without VAT: | € 14,24520 |
|---|---|
| Unit Price with VAT: | € 17,37914 |


