
HTRN4-1T5 | |
|---|---|
DigiKey Part Number | 764-1005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HTRN4-1T5 |
Description | RES ARRAY 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1k, 4k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 215°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k, 4k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,04774 | € 1 523,87 |
| Unit Price without VAT: | € 3,04774 |
|---|---|
| Unit Price with VAT: | € 3,71824 |

