FC0402E50R0FST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 67 794
Unit Price: € 1,31000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 19 580
Unit Price: € 1,55000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,91299
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 1,08366
Datasheet
50 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC0402E50R0FST1

DigiKey Part Number
FC0402E50R0FST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC0402E50R0FST1
Description
RES SMD 50 OHM 1% 1/20W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0402E50R0FST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC0402E50R0BST1Vishay Dale Thin Film67 794FC0402-50BWCT-ND€ 1,31000Upgrade
FC0402E50R0BTBST1Vishay Dale Thin Film19 580FC0402-50BFCT-ND€ 1,55000Upgrade
FC0402E50R0DST1Vishay Dale Thin Film0FC0402E50R0DST1-ND€ 0,91299Upgrade
FC0402E50R0DTBST1Vishay Dale Thin Film0FC0402E50R0DTBST1-ND€ 1,08366Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,91299€ 912,99
Manufacturers Standard Package
Unit Price without VAT:€ 0,91299
Unit Price with VAT:€ 1,11385