
FC0402E50R0FBT0 | |
|---|---|
DigiKey Part Number | 764-FC0402E50R0FBT0TR-ND - Tape & Reel (TR) 764-FC0402E50R0FBT0CT-ND - Cut Tape (CT) 764-FC0402E50R0FBT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E50R0FBT0 |
Description | FC0402 25PPM 50 1% B T0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,83000 | € 5,83 |
| 10 | € 4,82900 | € 48,29 |
| 25 | € 4,49480 | € 112,37 |
| 50 | € 4,26740 | € 213,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,06200 | € 406,20 |
| 200 | € 3,87810 | € 775,62 |
| 300 | € 3,78000 | € 1 134,00 |
| 500 | € 3,66582 | € 1 832,91 |
| 700 | € 3,59611 | € 2 517,28 |
| 1 000 | € 3,52678 | € 3 526,78 |
| Unit Price without VAT: | € 5,83000 |
|---|---|
| Unit Price with VAT: | € 7,11260 |

