
FC0402E1320BBT5 | |
|---|---|
DigiKey Part Number | 764-FC0402E1320BBT5TR-ND - Tape & Reel (TR) 764-FC0402E1320BBT5CT-ND - Cut Tape (CT) 764-FC0402E1320BBT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1320BBT5 |
Description | FC0402 25PPM 132 0.1% B T5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 132 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Category | Features RF, High Frequency |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.042" L x 0.022" W (1.07mm x 0.56mm) |
Tolerance | Height - Seated (Max) 0.015" (0.38mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,54100 | € 15,41 |
| 25 | € 1,43040 | € 35,76 |
| 50 | € 1,35420 | € 67,71 |
| 100 | € 1,28480 | € 128,48 |
| 250 | € 1,20296 | € 300,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,14846 | € 574,23 |
| 1 000 | € 1,09993 | € 1 099,93 |
| 1 500 | € 1,07416 | € 1 611,24 |
| 2 500 | € 1,04429 | € 2 610,72 |
| 3 500 | € 1,02611 | € 3 591,39 |
| 5 000 | € 1,00806 | € 5 040,30 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |

