


D55342E07B4B99RT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B4B99RT5TR-ND - Tape & Reel (TR) 764-D55342E07B4B99RT5CT-ND - Cut Tape (CT) 764-D55342E07B4B99RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B4B99RT5 |
Description | RES SMD 4.99K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B4B99RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 3,29400 | € 32,94 |
| 25 | € 3,06320 | € 76,58 |
| 50 | € 2,90520 | € 145,26 |
| 100 | € 2,76210 | € 276,21 |
| 250 | € 2,59500 | € 648,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,48450 | € 1 242,25 |
| 1 000 | € 2,38666 | € 2 386,66 |
| 1 500 | € 2,33489 | € 3 502,34 |
| 2 500 | € 2,27507 | € 5 687,68 |
| 3 500 | € 2,23874 | € 7 835,59 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,85560 |

