
564R30TSSD10 | |
|---|---|
DigiKey Part Number | 564R30TSSD10-ND |
Manufacturer | |
Manufacturer Product Number | 564R30TSSD10 |
Description | CAP CER 1000PF 3KV Y5S RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30TSSD10 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.402" Dia (10.20mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±20% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 2,07700 | € 20,77 |
| 50 | € 1,72520 | € 86,26 |
| 250 | € 1,50172 | € 375,43 |
| 500 | € 1,43258 | € 716,29 |
| 1 000 | € 1,37561 | € 1 375,61 |
| 2 500 | € 1,31546 | € 3 288,65 |
| 5 000 | € 1,27916 | € 6 395,80 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

