
564R2DF0T15 | |
|---|---|
DigiKey Part Number | 564R2DF0T15-ND |
Manufacturer | |
Manufacturer Product Number | 564R2DF0T15 |
Description | CAP CER 150PF 2KV N2500 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 2000V (2kV) Ceramic Capacitor N2500 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R2DF0T15 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.291" Dia (7.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,25596 | € 2 511,92 |
| Unit Price without VAT: | € 1,25596 |
|---|---|
| Unit Price with VAT: | € 1,53227 |

