Parametric Equivalent

561R10TCCV33BA | |
|---|---|
DigiKey Part Number | 561R10TCCV33BA-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCV33BA |
Description | CAP CER 3.3PF 1KV NP0 RADIAL |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCV33BA Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.252" Dia (6.40mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.377" (9.58mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R10TCCV33 | Vishay Cera-Mite | 1 231 | 561R10TCCV33-ND | € 2,48000 | Parametric Equivalent |


