
561R10TCCV30 | |
|---|---|
DigiKey Part Number | 561R10TCCV30-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCCV30 |
Description | CAP CER 3PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCCV30 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.252" Dia (6.40mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.377" (9.58mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 10 | € 1,72000 | € 17,20 |
| 50 | € 1,41640 | € 70,82 |
| 100 | € 1,32260 | € 132,26 |
| 500 | € 1,16366 | € 581,83 |
| 1 000 | € 1,11445 | € 1 114,45 |
| 2 500 | € 1,06247 | € 2 656,18 |
| 5 000 | € 1,03113 | € 5 155,65 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,02560 |

