440LS10UG-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: € 4,35702
Datasheet
10000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440LS10UG-R

DigiKey Part Number
440LS10UG-R-ND
Manufacturer
Manufacturer Product Number
440LS10UG-R
Description
CAP CER 10000PF 760VAC Y5U RDL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
440LS10UG-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.850" Dia (21.60mm)
Height - Seated (Max)
0.976" (24.80mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 4,27150€ 17 086,00
Unit Price without VAT:€ 4,27150
Unit Price with VAT:€ 5,21123