
30LVQ33-R | |
|---|---|
DigiKey Part Number | 30LVQ33-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVQ33-R |
Description | CAP CER 33PF 400VAC R3L RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 400VAC Ceramic Capacitor R3L Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVQ33-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.457" (11.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,42820 | € 4 856,40 |
| Unit Price without VAT: | € 2,42820 |
|---|---|
| Unit Price with VAT: | € 2,96240 |

