25YD28-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: € 1,37422
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: € 1,14411
Datasheet
Image for 25YD28-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YD28-R

DigiKey Part Number
25YD28-R-ND
Manufacturer
Manufacturer Product Number
25YD28-R
Description
CAP CER 2800PF 400VAC Y5S RADIAL
Customer Reference
Detailed Description
2800 pF ±20% 400VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
25YD28-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.657" (16.70mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,43809€ 438,09
Unit Price without VAT:€ 0,43809
Unit Price with VAT:€ 0,53447