WR506170A1200J5100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,31570
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: € 0,14514
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: € 0,14514
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,07914
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,07914
Datasheet
120 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR506170A1200J5100

DigiKey Part Number
56-WR506170A1200J5100-ND
Manufacturer
Manufacturer Product Number
WR506170A1200J5100
Description
WR5 120R 5% A1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR506170A1200JGP00Vishay Beyschlag/Draloric/BC Components056-WR506170A1200JGP00-ND€ 0,31570Parametric Equivalent
RSF2B-121-JBWRCD Components04855-RSF2B-121-JBW-ND€ 0,14514Parametric Equivalent
RSF2B-121-JTWRCD Components04855-RSF2B-121-JTWTR-ND€ 0,14514Parametric Equivalent
RSMF3JB120RStackpole Electronics Inc0RSMF3JB120R-ND€ 0,07914Parametric Equivalent
RSMF3JT120RStackpole Electronics Inc0RSMF3JT120R-ND€ 0,07914Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,32595€ 325,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,32595
Unit Price with VAT:€ 0,39766