Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR506170A1001G5100 | |
|---|---|
DigiKey Part Number | 56-WR506170A1001G5100-ND |
Manufacturer | |
Manufacturer Product Number | WR506170A1001G5100 |
Description | WR5 1K0 2% A1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR506170A1001GGP00 | Vishay Beyschlag/Draloric/BC Components | 1 440 | 56-WR506170A1001GGP00-ND | € 1,04000 | Parametric Equivalent |
| RSMF3FB1K00 | Stackpole Electronics Inc | 0 | RSMF3FB1K00-ND | € 0,13088 | Parametric Equivalent |
| RSMF3FT1K00 | Stackpole Electronics Inc | 0 | RSMF3FT1K00-ND | € 0,13088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38683 | € 386,83 |
| Unit Price without VAT: | € 0,38683 |
|---|---|
| Unit Price with VAT: | € 0,47193 |



