Parametric Equivalent

WR404140A1000GFE00 | |
|---|---|
DigiKey Part Number | 56-WR404140A1000GFE00-ND |
Manufacturer | |
Manufacturer Product Number | WR404140A1000GFE00 |
Description | WR4 100R 2% RE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR404140A1000G4100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WR404140A1000G4100-ND | € 0,19169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17701 | € 442,52 |
| Unit Price without VAT: | € 0,17701 |
|---|---|
| Unit Price with VAT: | € 0,21595 |


