Parametric Equivalent

WK80922002200J5C00 | |
|---|---|
DigiKey Part Number | 56-WK80922002200J5C00-ND |
Manufacturer | |
Manufacturer Product Number | WK80922002200J5C00 |
Description | WK8 220 5% AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 4W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 0.787" L (9.00mm x 20.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK80922002200JG100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK80922002200JG100-ND | € 0,96943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,01370 | € 506,85 |
| Unit Price without VAT: | € 1,01370 |
|---|---|
| Unit Price with VAT: | € 1,23671 |


