Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WK202070A6801J2500 | |
|---|---|
DigiKey Part Number | 56-WK202070A6801J2500-ND |
Manufacturer | |
Manufacturer Product Number | WK202070A6801J2500 |
Description | WK2 6K8 200 5% A5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK202070A6801J2200 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070A6801J2200-ND | € 0,06397 | Parametric Equivalent |
| WK202070A6801JD500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070A6801JD500-ND | € 0,05926 | Parametric Equivalent |
| WK202070B6801J2200 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070B6801J2200-ND | € 0,06659 | Parametric Equivalent |
| WK202070B6801JD500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070B6801JD500-ND | € 0,06225 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05736 | € 286,80 |
| Unit Price without VAT: | € 0,05736 |
|---|---|
| Unit Price with VAT: | € 0,06998 |


