Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

VY2330K29U2JS63V0 | |
|---|---|
DigiKey Part Number | BC2705-ND |
Manufacturer | |
Manufacturer Product Number | VY2330K29U2JS63V0 |
Description | CAP CER 33PF 440VAC U2J RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 440VAC Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2330K29U2JS63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2330K29U2JS63V7 | Vishay Beyschlag/Draloric/BC Components | 9 155 | BC2345-ND | € 0,34000 | Similar |
| VY2330K29U2JS6TV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2330K29U2JS6TV0-ND | € 0,07925 | Parametric Equivalent |
| VY2330K29U2JS6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2330K29U2JS6UV0-ND | € 0,07897 | Parametric Equivalent |
| C901U330JZSDBAWL35 | KEMET | 0 | C901U330JZSDBAWL35-ND | € 0,04904 | Similar |
| C901U330JZSDBAWL40 | KEMET | 0 | C901U330JZSDBAWL40-ND | € 0,04904 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07925 | € 792,50 |
| Unit Price without VAT: | € 0,07925 |
|---|---|
| Unit Price with VAT: | € 0,09669 |




