Parametric Equivalent
Parametric Equivalent
Similar
Similar

VY2222M35Y5US6UL5A | |
|---|---|
DigiKey Part Number | VY2222M35Y5US6UL5A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6UL5A |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6UL5A Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2222M35Y5US63L5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L5-ND | € 0,09962 | Parametric Equivalent |
| VY2222M35Y5US6UL5 | Vishay Beyschlag/Draloric/BC Components | 2 155 | 56-VY2222M35Y5US6UL5CT-ND | € 0,42000 | Parametric Equivalent |
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | € 0,00000 | Similar |
| C927U222MZWDBA7317 | KEMET | 0 | 399-9493-3-ND | € 0,08010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,09533 | € 1 906,60 |
| Unit Price without VAT: | € 0,09533 |
|---|---|
| Unit Price with VAT: | € 0,11630 |




