
VY2151K29Y5SS6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2151K29Y5SS6TV7TR-ND - Tape & Reel (TR) 56-VY2151K29Y5SS6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2151K29Y5SS6TV7 |
Description | CAP CER 150PF 440VAC Y5S RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2151K29Y5SS6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22100 | € 2,21 |
| 50 | € 0,16380 | € 8,19 |
| 100 | € 0,14640 | € 14,64 |
| 500 | € 0,11672 | € 58,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,10450 | € 104,50 |
| 2 000 | € 0,09719 | € 194,38 |
| 3 000 | € 0,09353 | € 280,59 |
| 5 000 | € 0,08947 | € 447,35 |
| 7 000 | € 0,08710 | € 609,70 |
| 10 000 | € 0,08483 | € 848,30 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

