


VY1222M47Y5UG6UV0 | |
|---|---|
DigiKey Part Number | 56-VY1222M47Y5UG6UV0CT-ND - Cut Tape (CT) 56-VY1222M47Y5UG6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1222M47Y5UG6UV0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1222M47Y5UG6UV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23900 | € 2,39 |
| 50 | € 0,17800 | € 8,90 |
| 100 | € 0,15940 | € 15,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,12189 | € 91,42 |
| 1 500 | € 0,11320 | € 169,80 |
| 2 250 | € 0,10885 | € 244,91 |
| 3 750 | € 0,10404 | € 390,15 |
| 5 250 | € 0,10122 | € 531,40 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

