1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY1102M31Y5UC6TL0

DigiKey Part Number
56-VY1102M31Y5UC6TL0TR-ND - Tape & Reel (TR)
56-VY1102M31Y5UC6TL0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1102M31Y5UC6TL0
Description
CAP CER 1000PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1102M31Y5UC6TL0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,20100€ 2,01
50€ 0,14800€ 7,40
100€ 0,13180€ 13,18
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,10158€ 50,79
1 000€ 0,09341€ 93,41
1 500€ 0,08933€ 134,00
2 500€ 0,08479€ 211,98
3 500€ 0,08215€ 287,52
5 000€ 0,07960€ 398,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260