


VR68000003303JAC00 | |
|---|---|
DigiKey Part Number | VR68J330KCT-ND - Cut Tape (CT) VR68J330KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000003303JAC00 |
Description | RES 330K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000003303JAC00 Models |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,73700 | € 7,37 |
| 25 | € 0,63120 | € 15,78 |
| 50 | € 0,56540 | € 28,27 |
| 100 | € 0,50930 | € 50,93 |
| 250 | € 0,44780 | € 111,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40130 | € 200,65 |
| 1 000 | € 0,36925 | € 369,25 |
| 1 500 | € 0,35277 | € 529,15 |
| 2 500 | € 0,33415 | € 835,38 |
| 3 500 | € 0,32304 | € 1 130,64 |
| 5 000 | € 0,31844 | € 1 592,20 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

