
VR68000001804JAC00 | |
|---|---|
DigiKey Part Number | BC5306CT-ND - Cut Tape (CT) BC5306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001804JAC00 |
Description | RES 1.8M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72800 | € 7,28 |
| 25 | € 0,62400 | € 15,60 |
| 50 | € 0,55880 | € 27,94 |
| 100 | € 0,50330 | € 50,33 |
| 250 | € 0,44248 | € 110,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40444 | € 202,22 |
| 1 000 | € 0,37208 | € 372,08 |
| 1 500 | € 0,35545 | € 533,17 |
| 2 500 | € 0,33665 | € 841,62 |
| 3 500 | € 0,32545 | € 1 139,08 |
| 5 000 | € 0,31450 | € 1 572,50 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

