
VR68000001503JAC00 | |
|---|---|
DigiKey Part Number | VR68J150KCT-ND - Cut Tape (CT) VR68J150KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001503JAC00 |
Description | RES 150K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,73700 | € 7,37 |
| 25 | € 0,63120 | € 15,78 |
| 50 | € 0,56540 | € 28,27 |
| 100 | € 0,50930 | € 50,93 |
| 250 | € 0,44780 | € 111,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,40932 | € 204,66 |
| 1 000 | € 0,37663 | € 376,63 |
| 1 500 | € 0,35983 | € 539,75 |
| 2 500 | € 0,34083 | € 852,08 |
| 3 500 | € 0,32950 | € 1 153,25 |
| 5 000 | € 0,31844 | € 1 592,20 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

