
VR37000002704FA100 | |
|---|---|
DigiKey Part Number | 56-VR37000002704FA100CT-ND - Cut Tape (CT) 56-VR37000002704FA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000002704FA100 |
Description | RES 2.7M OHM 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,31700 | € 3,17 |
| 25 | € 0,26960 | € 6,74 |
| 50 | € 0,23960 | € 11,98 |
| 100 | € 0,21430 | € 21,43 |
| 250 | € 0,18632 | € 46,58 |
| 500 | € 0,16882 | € 84,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15395 | € 153,95 |
| 2 000 | € 0,14131 | € 282,62 |
| 3 000 | € 0,13481 | € 404,43 |
| 5 000 | € 0,12747 | € 637,35 |
| 7 000 | € 0,12309 | € 861,63 |
| 10 000 | € 0,11881 | € 1 188,10 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

