
VR37000002205JA100 | |
|---|---|
DigiKey Part Number | BC4913CT-ND - Cut Tape (CT) BC4913TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000002205JA100 |
Description | RES 22M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,27700 | € 2,77 |
| 25 | € 0,23480 | € 5,87 |
| 50 | € 0,20860 | € 10,43 |
| 100 | € 0,18620 | € 18,62 |
| 250 | € 0,16164 | € 40,41 |
| 500 | € 0,14628 | € 73,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13320 | € 133,20 |
| 2 000 | € 0,12208 | € 244,16 |
| 3 000 | € 0,11637 | € 349,11 |
| 5 000 | € 0,10990 | € 549,50 |
| 7 000 | € 0,10605 | € 742,35 |
| 10 000 | € 0,10229 | € 1 022,90 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

