
VR37000002005JR500 | |
|---|---|
DigiKey Part Number | PPCHHJ20MTR-ND - Tape & Reel (TR) PPCHHJ20MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR37000002005JR500 |
Description | RES 20M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR37000002005JR500 Models |
Category | Composition |
Mfr | Features High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR37000002005JA100 | Vishay Beyschlag/Draloric/BC Components | 6 | 56-VR37000002005JA100CT-ND | € 0,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,20160 | € 5,04 |
| 50 | € 0,17900 | € 8,95 |
| 100 | € 0,15950 | € 15,95 |
| 250 | € 0,13824 | € 34,56 |
| 500 | € 0,12486 | € 62,43 |
| 1 000 | € 0,11353 | € 113,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09332 | € 466,60 |
| 10 000 | € 0,08671 | € 867,10 |
| 15 000 | € 0,08332 | € 1 249,80 |
| 25 000 | € 0,07948 | € 1 987,00 |
| 35 000 | € 0,07719 | € 2 701,65 |
| 50 000 | € 0,07496 | € 3 748,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

