20 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000002005FA100

DigiKey Part Number
BC4908CT-ND - Cut Tape (CT)
BC4908TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000002005FA100
Description
RES 20M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,49000€ 0,49
10€ 0,31700€ 3,17
25€ 0,26960€ 6,74
50€ 0,23960€ 11,98
100€ 0,21430€ 21,43
250€ 0,18632€ 46,58
500€ 0,16882€ 84,41
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,15395€ 153,95
2 000€ 0,14131€ 282,62
3 000€ 0,13481€ 404,43
5 000€ 0,12747€ 637,35
7 000€ 0,12309€ 861,63
10 000€ 0,11881€ 1 188,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,49000
Unit Price with VAT:€ 0,59780