15 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001505JA100

DigiKey Part Number
BC4905CT-ND - Cut Tape (CT)
BC4905TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000001505JA100
Description
RES 15M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR37000001505JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,27700€ 2,77
25€ 0,23480€ 5,87
50€ 0,20860€ 10,43
100€ 0,18620€ 18,62
250€ 0,16164€ 40,41
500€ 0,14628€ 73,14
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€ 0,13320€ 133,20
2 000€ 0,12208€ 244,16
3 000€ 0,11637€ 349,11
5 000€ 0,10990€ 549,50
7 000€ 0,10605€ 742,35
10 000€ 0,10229€ 1 022,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460