
VR37000001205JA100 | |
|---|---|
DigiKey Part Number | 56-VR37000001205JA100CT-ND - Cut Tape (CT) 56-VR37000001205JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001205JA100 |
Description | VR37 5% A1 12M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR37000001205JR500 | Vishay Beyschlag/Draloric/BC Components | 18 156 | PPCHHJ12MCT-ND | € 0,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27900 | € 2,79 |
| 25 | € 0,23680 | € 5,92 |
| 50 | € 0,21020 | € 10,51 |
| 100 | € 0,18770 | € 18,77 |
| 250 | € 0,16296 | € 40,74 |
| 500 | € 0,14746 | € 73,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13426 | € 134,26 |
| 2 000 | € 0,12306 | € 246,12 |
| 3 000 | € 0,11730 | € 351,90 |
| 5 000 | € 0,11078 | € 553,90 |
| 7 000 | € 0,10690 | € 748,30 |
| 10 000 | € 0,10311 | € 1 031,10 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

