
VR25000002205KA100 | |
|---|---|
DigiKey Part Number | BC4882CT-ND - Cut Tape (CT) BC4882TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000002205KA100 |
Description | RES 22M OHM 10% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,15280 | € 3,82 |
| 50 | € 0,13520 | € 6,76 |
| 100 | € 0,12020 | € 12,02 |
| 250 | € 0,10380 | € 25,95 |
| 500 | € 0,09352 | € 46,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08478 | € 84,78 |
| 2 000 | € 0,07735 | € 154,70 |
| 3 000 | € 0,07352 | € 220,56 |
| 5 000 | € 0,06920 | € 346,00 |
| 7 000 | € 0,06663 | € 466,41 |
| 10 000 | € 0,06411 | € 641,10 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

