
VR25000002205JA100 | |
|---|---|
DigiKey Part Number | BC4881CT-ND - Cut Tape (CT) BC4881TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000002205JA100 |
Description | RES 22M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18900 | € 1,89 |
| 25 | € 0,15960 | € 3,99 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,12550 | € 12,55 |
| 250 | € 0,10844 | € 27,11 |
| 500 | € 0,09774 | € 48,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08864 | € 88,64 |
| 2 000 | € 0,08091 | € 161,82 |
| 3 000 | € 0,07694 | € 230,82 |
| 5 000 | € 0,07244 | € 362,20 |
| 7 000 | € 0,06976 | € 488,32 |
| 10 000 | € 0,06714 | € 671,40 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

