
VR25000001605JR500 | |
|---|---|
DigiKey Part Number | BC5384TR-ND - Tape & Reel (TR) BC5384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR25000001605JR500 |
Description | RES 16 MOHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16400 | € 1,64 |
| 25 | € 0,13760 | € 3,44 |
| 50 | € 0,12200 | € 6,10 |
| 100 | € 0,10840 | € 10,84 |
| 250 | € 0,09344 | € 23,36 |
| 500 | € 0,08410 | € 42,05 |
| 1 000 | € 0,07615 | € 76,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06200 | € 310,00 |
| 10 000 | € 0,05737 | € 573,70 |
| 15 000 | € 0,05499 | € 824,85 |
| 25 000 | € 0,05230 | € 1 307,50 |
| 35 000 | € 0,05070 | € 1 774,50 |
| 50 000 | € 0,04913 | € 2 456,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

