11 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001105JR500

DigiKey Part Number
BC5294TR-ND - Tape & Reel (TR)
BC5294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VR25000001105JR500
Description
RES 11M OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, High Voltage, Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,16200€ 1,62
25€ 0,13680€ 3,42
50€ 0,12100€ 6,05
100€ 0,10750€ 10,75
250€ 0,09272€ 23,18
500€ 0,08342€ 41,71
1 000€ 0,07555€ 75,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06151€ 307,55
10 000€ 0,05691€ 569,10
15 000€ 0,05455€ 818,25
25 000€ 0,05189€ 1 297,25
35 000€ 0,05030€ 1 760,50
50 000€ 0,04874€ 2 437,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500