
VR25000001004JR500 | |
|---|---|
DigiKey Part Number | BC4417CT-ND - Cut Tape (CT) BC4417TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000001004JR500 |
Description | RES 1M OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16200 | € 1,62 |
| 25 | € 0,13680 | € 3,42 |
| 50 | € 0,12100 | € 6,05 |
| 100 | € 0,10750 | € 10,75 |
| 250 | € 0,09272 | € 23,18 |
| 500 | € 0,08342 | € 41,71 |
| 1 000 | € 0,07555 | € 75,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06030 | € 301,50 |
| 10 000 | € 0,05580 | € 558,00 |
| 15 000 | € 0,05348 | € 802,20 |
| 25 000 | € 0,05139 | € 1 284,75 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

