Parametric Equivalent

VDRUS20Z550BSE | |
|---|---|
DigiKey Part Number | BC5485-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS20Z550BSE |
Description | VARISTOR 910V 13KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 V 13 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 13 kA |
Series | Energy 595J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRUS20Z550BKE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRUS20Z550BKE-ND | € 1,87064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,88472 | € 471,18 |
| Unit Price without VAT: | € 1,88472 |
|---|---|
| Unit Price with VAT: | € 2,29936 |


