Parametric Equivalent

VDRUS14X140BKE | |
|---|---|
DigiKey Part Number | 56-VDRUS14X140BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS14X140BKE |
Description | VARISTOR 220V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 8 kA |
Series | Energy 90J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 950 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRUS14X140BSE | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VDRUS14X140BSE-ND | € 0,66808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,66808 | € 334,04 |
| Unit Price without VAT: | € 0,66808 |
|---|---|
| Unit Price with VAT: | € 0,81506 |


