Parametric Equivalent

VDRS10D025AME | |
|---|---|
DigiKey Part Number | VDRS10D025AME-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VDRS10D025AME |
Description | VARISTOR 39V 500A DISC 12MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 500 A |
Series | Energy 7.7J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35.1 V | Package / Case Disc 12mm |
Varistor Voltage (Typ) 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS10D025BSE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRS10D025BSE-ND | € 0,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19786 | € 395,72 |
| Unit Price without VAT: | € 0,19786 |
|---|---|
| Unit Price with VAT: | € 0,24139 |


