Similar

VDRS07H150BSE | |
|---|---|
DigiKey Part Number | BC1410-ND |
Manufacturer | |
Manufacturer Product Number | VDRS07H150BSE |
Description | VARISTOR 240V 1.2KA DISC 9MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.2 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S2151K101 | TDK | 12 173 | 495-1430-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14700 | € 1,47 |
| 25 | € 0,13000 | € 3,25 |
| 100 | € 0,11110 | € 11,11 |
| 250 | € 0,10216 | € 25,54 |
| 500 | € 0,09680 | € 48,40 |
| 1 000 | € 0,09238 | € 92,38 |
| 2 500 | € 0,08771 | € 219,27 |
| 5 000 | € 0,08489 | € 424,45 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |


