
VDRH07K275BSE | |
|---|---|
DigiKey Part Number | BC3415-ND |
Manufacturer | |
Manufacturer Product Number | VDRH07K275BSE |
Description | VARISTOR 430V 1.75KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,43400 | € 4,34 |
| 25 | € 0,39040 | € 9,76 |
| 100 | € 0,34160 | € 34,16 |
| 250 | € 0,31832 | € 79,58 |
| 500 | € 0,30426 | € 152,13 |
| 1 000 | € 0,29272 | € 292,72 |
| 2 500 | € 0,28052 | € 701,30 |
| 5 000 | € 0,27318 | € 1 365,90 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

