VDRH07D020BKE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,28946
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,30533
Datasheet
33 V 500 A Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRH07D020BKE

DigiKey Part Number
VDRH07D020BKE-ND
Manufacturer
Manufacturer Product Number
VDRH07D020BKE
Description
VARISTOR 33V 500A DISC 9MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
500 A
Series
Energy
2.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 125°C
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 9mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VDRH07D020BSEVishay Beyschlag/Draloric/BC Components0VDRH07D020BSE-ND€ 0,28946Parametric Equivalent
VDRH07D020TSEVishay Beyschlag/Draloric/BC Components0VDRH07D020TSE-ND€ 0,30533Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 250€ 0,28946€ 361,82
Unit Price without VAT:€ 0,28946
Unit Price with VAT:€ 0,35314