680 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDY1681MY5UCR

DigiKey Part Number
56-SMDY1681MY5UCRTR-ND - Tape & Reel (TR)
56-SMDY1681MY5UCRCT-ND - Cut Tape (CT)
56-SMDY1681MY5UCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDY1681MY5UCR
Description
SMDY1 X760Y500VAC 680PF 20% Y5U
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
680 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMDY1681MY5UCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Flame Retardant
Series
Ratings
X1, Y1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.465" L x 0.339" W (11.80mm x 8.60mm)
Voltage - Rated
Thickness (Max)
0.157" (4.00mm)
Temperature Coefficient
Lead Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,49000€ 1,49
10€ 0,99300€ 9,93
50€ 0,79520€ 39,76
100€ 0,73430€ 73,43
500€ 0,63140€ 315,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,58242€ 582,42
2 000€ 0,55695€ 1 113,90
3 000€ 0,54419€ 1 632,57
5 000€ 0,53004€ 2 650,20
7 000€ 0,52177€ 3 652,39
10 000€ 0,51381€ 5 138,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,49000
Unit Price with VAT:€ 1,81780