Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0007501FA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0007501FA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0007501FA500 |
Description | SFR25H 1% A5 7K5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCF557K50FKE36 | Vishay Beyschlag/Draloric/BC Components | 5 000 | 56-CCF557K50FKE36CT-ND | € 0,15000 | Parametric Equivalent |
| SFR25H0007501FR500 | Vishay Beyschlag/Draloric/BC Components | 26 272 | 56-SFR25H0007501FR500CT-ND | € 0,14000 | Parametric Equivalent |
| RNMF12FTC7K50 | Stackpole Electronics Inc | 0 | RNMF12FTC7K50-ND | € 0,01786 | Parametric Equivalent |
| RNMF12FTD7K50 | Stackpole Electronics Inc | 0 | RNMF12FTD7K50-ND | € 0,01786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03243 | € 162,15 |
| Unit Price without VAT: | € 0,03243 |
|---|---|
| Unit Price with VAT: | € 0,03956 |




