
SFR25H0006209FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0006209FR500TR-ND - Tape & Reel (TR) 56-SFR25H0006209FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0006209FR500 |
Description | RES 62 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06480 | € 3,24 |
| 100 | € 0,05730 | € 5,73 |
| 250 | € 0,04904 | € 12,26 |
| 500 | € 0,04388 | € 21,94 |
| 1 000 | € 0,03948 | € 39,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03165 | € 158,25 |
| 10 000 | € 0,02909 | € 290,90 |
| 15 000 | € 0,02778 | € 416,70 |
| 25 000 | € 0,02629 | € 657,25 |
| 35 000 | € 0,02540 | € 889,00 |
| 50 000 | € 0,02454 | € 1 227,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

