SFR25H0004750FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,02456
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 574
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 5 000
Unit Price: € 0,14000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01786
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01786
Datasheet
475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004750FA500

DigiKey Part Number
SFR25H0004750FA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0004750FA500
Description
RES 475 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
475 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR16S0004750FA500Vishay Beyschlag/Draloric/BC Components0SFR16S0004750FA500-ND€ 0,02456Similar
CCF55475RFKE36Vishay Beyschlag/Draloric/BC Components1 57456-CCF55475RFKE36CT-ND€ 0,15000Parametric Equivalent
SFR25H0004750FR500Vishay Beyschlag/Draloric/BC Components5 00056-SFR25H0004750FR500CT-ND€ 0,14000Parametric Equivalent
RNMF12FTC475RStackpole Electronics Inc0RNMF12FTC475R-ND€ 0,01786Parametric Equivalent
RNMF12FTD475RStackpole Electronics Inc0RNMF12FTD475R-ND€ 0,01786Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€ 0,03109€ 155,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,03109
Unit Price with VAT:€ 0,03793